Vishay D2TO020C10000JRE3 technical specifications.
| Package/Case | TO-263-3 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.189inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | D2TO20 |
| Tolerance | 5% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay D2TO020C10000JRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.