Vishay D2TO020C36R00JRE3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.5 |
| Tolerance | 5 |
| Package Width | 8.8 |
| Package Height | 4.5 |
| Resistance | 36 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay D2TO020C36R00JRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.