Vishay D2TO020CR0160FRE3 technical specifications.
| Package/Case | TO-263-3 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| Series | D2TO20 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D2TO020CR0160FRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.