
20W thick film chip resistor with 0.068 ohm resistance and 1% tolerance. Features a TO-263-3 package with tin contact plating, measuring 4.5mm depth, 0.189-inch height, 0.398-inch length, and 8.8mm width. Operates from -55°C to 155°C, with a 250V voltage rating and moisture resistance. Automotive AEC-Q200 qualified.
Vishay D2TO020CR0680FTE3 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Depth | 4.5mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.189inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 68mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | D2TO20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay D2TO020CR0680FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
