Vishay D2TO035C2R200FTE3 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | TO-263 |
| Package/Case | TO-263 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 15.4 |
| Product Height (mm) | 4.5 |
| Product Weight (g) | 2.2 |
| Number of Terminals | 2 |
| Resistance Value | 2.2Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Molded |
| Max Operating Temperature | 175°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 500V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D2TO035C2R200FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.