Vishay D2TO035C2R350FTE3 technical specifications.
| Package/Case | TO-263-3 |
| Depth | 15.4mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.189inch |
| Length | 0.398inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2.35R |
| Resistor Type | Thick Film |
| Series | D2TO35 |
| Technology | THICK FILM |
| Termination | Pin |
| Tolerance | 1% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay D2TO035C2R350FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.