
35W, 4.7 Ohm, 1% tolerance thick film chip resistor in a TO-263-3 package. Features automotive AEC-Q200 qualification and moisture resistance, operating from -55°C to 175°C with a 250V voltage rating. This surface-mount device utilizes gull wing terminations and is supplied on a rail/tube.
Vishay D2TO035C4R700FTE3 technical specifications.
| Package/Case | TO-263-3 |
| Depth | 15.4mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.189inch |
| Length | 0.398inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | D2TO35 |
| Technology | THICK FILM |
| Termination | Gull Wing |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay D2TO035C4R700FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.