
Automotive-grade 15mΩ, 1% tolerance thick film chip resistor in a TO-263-3 package. Delivers 35W maximum power dissipation and a 250V voltage rating. Features a wide operating temperature range from -55°C to 175°C. Surface mount technology ensures efficient integration.
Vishay D2TO035CR0150FTE3 technical specifications.
| Package/Case | TO-263-3 |
| Depth | 15.4mm |
| Features | Automotive AEC-Q200 |
| Height | 4.5mm |
| Length | 0.398inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | D2TO35 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay D2TO035CR0150FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
