Vishay D2TO035CR0235FTE3 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 23.5mR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D2TO035CR0235FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.