Vishay D330G20P2GH6TL2R technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | P2G |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D330G20P2GH6TL2R to view detailed technical specifications.
No datasheet is available for this part.