Vishay D332K39Y5PL63L0R technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 12mm |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D332K39Y5PL63L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.