Vishay D332K39Y5PL6VJ5R technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | D |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D332K39Y5PL6VJ5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.