This 0.0033uF ceramic disc capacitor features a Z5U dielectric and a 500VDC rating. It has a tolerance of 20% and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 7.5 X 3.5mm. It is not suitable for microwave applications.
Vishay D332M29Z5UL6TJ7R technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D332M29Z5UL6TJ7R to view detailed technical specifications.
No datasheet is available for this part.