Cap Ceramic Single 0.0033uF 500V Z5U 20% (7.5 X 3.5mm) Radial 5mm 125°C T/R
Vishay D332M29Z5UL6TL5R technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5mm |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D332M29Z5UL6TL5R to view detailed technical specifications.
No datasheet is available for this part.