Vishay D333Z39Z5VF63L0R technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D333Z39Z5VF63L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.