Vishay D339C20C0JH63L2R technical specifications.
| Capacitance | 3.3pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | C0G |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D339C20C0JH63L2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.