This 470pF ceramic capacitor is rated for 500VDC with a 20% tolerance and a dielectric of Y5P. It is a single layer ceramic (SLCC) type with a through hole radial termination style. The capacitor is designed to operate between -55°C and 125°C. It is suitable for use in applications where a small ceramic capacitor is required.
Vishay D471M20Y5PL63L7R technical specifications.
| Capacitance | 470pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 3.5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D471M20Y5PL63L7R to view detailed technical specifications.
No datasheet is available for this part.