This ceramic disc capacitor from Vishay features a capacitance of 0.0047uF and a working voltage of 50VDC. It has a tolerance of -20% to 80% and is constructed with a Y5V dielectric. The capacitor is designed for through-hole mounting and has a radial termination style. It is rated for operation between -30°C and 85°C.
Vishay D472Z20Y5VF63L7R technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 3.5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D472Z20Y5VF63L7R to view detailed technical specifications.
No datasheet is available for this part.