Vishay D479C20C0HL65J5R technical specifications.
| Capacitance | 4.7pF |
| Package/Case | Radial |
| Dielectric | C0H |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D |
| Termination | Radial |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D479C20C0HL65J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.