
High-precision 130kΩ chip resistor with 0.1% tolerance, rated at 1/4W (250mW) power dissipation. Features a 1206 (3216 metric) SMD case with tin-lead plating and two terminations. Designed for military applications, meeting MIL-PRF-55342 standards, operating from -55°C to 125°C with a 0.01% failure rate. Rectangular construction with dimensions of 0.126" L x 0.063" W x 0.033" H (3.2mm L x 1.6mm W x 0.84mm H).
Vishay D55342E07B130BRWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 130kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B130BRWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.