Vishay D55342E07B255DRT1 technical specifications.
| Capacitance | 470nF |
| Package/Case | 1206 |
| Construction | Flat |
| Contact Plating | Tin, Lead |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 255R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B255DRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.