Surface mount chip resistor with 271k Ohm resistance and 0.1% tolerance. Features a 1206 case code (3216 metric) and 1/4W (250mW) power dissipation. Operating temperature range from -55°C to 150°C. Constructed for military applications with a 0.01% failure rate and 1500 hours life.
Vishay D55342E07B271BRT5 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 271kR |
| Ripple Current | 350mA |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B271BRT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.