Vishay D55342E07B277BRT5 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 277kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B277BRT5 to view detailed technical specifications.
No datasheet is available for this part.