The D55342E07B348ARWS is a 348 ohm, 0.1% tolerance, 250mW power dissipation, 1206 case size chip resistor from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a waffle package and is not RoHS compliant. It is part of the MIL-PRF-55342 series and has a failure rate of 0.01%.
Vishay D55342E07B348ARWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 348R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B348ARWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.