The D55342E07B68D1RT1 is a fixed resistor from Vishay with a resistance of 280 ohms and a tolerance of 1%. It is available in a 1206 package and has a maximum operating temperature of 125°C. The resistor is not RoHS compliant and is not radiation hardened. It has a length of 3.2mm and a width of 1.6mm, with a thickness of 381um.
Vishay D55342E07B68D1RT1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 280R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B68D1RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.