The 100R 2% Chip Resistor is a fixed resistor with a resistance of 100 ohms and a tolerance of 2%. It has a package case of 1206 and is plated with tin and lead. The resistor has a length of 3.2mm and a width of 1.6mm, with a thickness of 381um. It operates over a temperature range of -55 to 150°C and is not radiation hardened. The resistor is not RoHS compliant and is packaged on a tape and reel.
Vishay D55342K07B100GMTP technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B100GMTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.