
The 100V 1% thick film chip resistor is a rectangular construction with tin and lead contact plating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a waffle package and is not lead-free. It is not RoHS compliant and has a resistance of 10kΩ with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B10E0RWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B10E0RWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
