The D55342K07B120EPS3 is a 120kR 1% chip resistor from Vishay, packaged in a 1206 case with tin lead contact plating. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant. This resistor meets the military standard MIL-PRF-55342 and is available on tape and reel.
Vishay D55342K07B120EPS3 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B120EPS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.