13.7kΩ chip resistor with 0.1% tolerance, 1/4W (250mW) power rating, and a 1206 (3216 metric) case size. Features tin-lead contact plating, a wide operating temperature range of -55°C to 125°C, and military specification compliance (MIL-PRF-55342). This rectangular SMD component offers a 0.01% failure rate and is packaged in waffle trays.
Vishay D55342K07B13B7RWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 13.7kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B13B7RWS to view detailed technical specifications.
No datasheet is available for this part.