Vishay D55342K07B15E4R technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15.4kR |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B15E4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.