The 1kR 5% 1206 Tin Lead Chip Resistor is a fixed resistor with a resistance of 1kR and a tolerance of 5%. It has a package case of 1206 and is plated with tin and lead. The resistor operates within a temperature range of -55°C to 150°C and is packaged in waffle packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B1K00MWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B1K00MWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.