
The 100V 20kR 1% 1206 Rectangular Chip Resistor is a fixed resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is constructed with a rectangular shape and features tin/lead contact plating. The resistor is packaged in a 1206 case and has a depth of 1.6mm and a length of 3.2mm. It is not radiation hardened and is not RoHS compliant. The resistor is rated for a DC voltage of 100V.
Vishay D55342K07B20E0RWB technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B20E0RWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.