The D55342K07B20E5RS2 is a 1206 chip resistor from Vishay with a resistance of 20.5kR and a tolerance of 1%. It operates over a temperature range of -55°C to 150°C and is packaged in tape and reel. This resistor is not RoHS compliant and is not radiation hardened.
Vishay D55342K07B20E5RS2 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20.5kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B20E5RS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.