The D55342K07B280DRWB is a 280 ohm, 1% tolerance, chip resistor with a rectangular construction and tin lead contact plating. It is packaged in a 1206 case and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not radiation hardened and is not RoHS compliant, meeting the military standard MIL-PRF-55342. It is available in a waffle packaging style with dimensions of 1.6mm depth and 3.18mm length.
Vishay D55342K07B280DRWB technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 280R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B280DRWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.