The D55342K07B280DSS6 is a fixed resistor from Vishay with a resistance of 280 ohms and a tolerance of 1%. It is available in a 1206 package and is plated with tin and lead. The resistor operates over a temperature range of -55°C to 150°C and is not radiation hardened. It is not RoHS compliant and is packaged on tape and reel.
Vishay D55342K07B280DSS6 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 280R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B280DSS6 to view detailed technical specifications.
No datasheet is available for this part.