Vishay D55342K07B2E67RUL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 3.18 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.51 |
| Resistance | 2670 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay D55342K07B2E67RUL to view detailed technical specifications.
No datasheet is available for this part.