The 1206 2.87kR 1% Chip Resistor is a fixed resistor with a resistance of 2.87kR and a tolerance of 1%. It is packaged in a 1206 case and features tin/lead contact plating. The resistor operates over a temperature range of -55°C to 150°C and is not radiation hardened. It is not RoHS compliant and meets the military standard MIL-PRF-55342. The resistor is available on tape and reel.
Vishay D55342K07B2E87PS3 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.87kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B2E87PS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.