
The 330R 2% chip resistor is a fixed resistor with a resistance of 330 ohms and a tolerance of 2%. It is packaged in a 1206 case and is suitable for use in military applications. The resistor has a maximum power dissipation of 250mW and is available in a tray packaging. It is not RoHS compliant.
Vishay D55342K07B330GRWSV technical specifications.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B330GRWSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
