Vishay D55342K07B34E8RS2 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 34.8kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B34E8RS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.