The D55342K07B360GRTP is a fixed resistor with a resistance of 360 ohms and a tolerance of 2%. It is a chip resistor with a 1206 package, plated with tin and lead. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is not radiation hardened. The resistor measures 3.2mm in length, 1.6mm in width, and 381um in thickness.
Vishay D55342K07B360GRTP technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 360R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B360GRTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.