Vishay D55342K07B475DM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.61 |
| Manufacturer Series | D55342 |
| Series | E/H-MILITARYM/D55342 |
| Resistance | 475 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay D55342K07B475DM to view detailed technical specifications.
No datasheet is available for this part.