Vishay D55342K07B49E9S technical specifications.
| Package/Case | Molded |
| Length | 3.2mm |
| Resistance | 49900R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B49E9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.