The D55342M07B280DRWB is a 280 ohm, 1% tolerance chip resistor from Vishay, packaged in a 1206 case with tin lead contact plating. It operates over a temperature range of -55°C to 150°C and is not radiation hardened. This resistor is not RoHS compliant and meets the military standard MIL-PRF-55342.
Vishay D55342M07B280DRWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 280R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342M07B280DRWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.