Res Thick Film 1206 35.7 Ohm 1% 1/4W 300ppm/C 0.01% Molded SMD SMD Tray
Vishay D55342M07B35D7RWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 35.7R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342M07B35D7RWB to view detailed technical specifications.
No datasheet is available for this part.