This 8.2k ohm chip resistor is a military-grade component with a 5% tolerance. It is packaged in a 1206 case and has a maximum power dissipation of 250 milliwatts. The operating temperature range is -55°C to 150°C. The resistor is not RoHS compliant.
Vishay D55342M07B8K20RWSV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 8.2kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342M07B8K20RWSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.