Vishay D821K20Y5PH63L2R technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D821K20Y5PH63L2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
