The D821K25Y5PL63J5R is a ceramic capacitor with a capacitance of 820pF and a voltage rating of 500V. It has a tolerance of 10% and is available in a radial package with a lead pitch of 0.197inch and a kinked lead/base style. The capacitor operates within a temperature range of -30°C to 125°C and is suitable for through hole mounting.
Vishay D821K25Y5PL63J5R technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D821K25Y5PL63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.