Vishay DB1U0000000000D000 technical specifications.
| Construction | Cylindrical |
| Length | 53mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay DB1U0000000000D000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.