Vishay DB4U0000000000D500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 53mm |
| Military Standard | Not |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay DB4U0000000000D500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.