Vishay DBF50180WZ20236BK1 technical specifications.
| Capacitance | 2nF |
| Package/Case | Axial |
| Current | 87A |
| Length | 7.087inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DBF |
| Tolerance | 10% |
| Voltage Rating | 40kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DBF50180WZ20236BK1 to view detailed technical specifications.
No datasheet is available for this part.